Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB60R190C6ATMA1

MOSFET N-CH 600V 20.2A D2PAK N-Channel 600 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3
$ 1.38
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R190C6ATMA1.

element14 APAC

Datasheet19 pages8 years ago

IHS

_legacy Avnet

TME

Farnell

Inventory History

3 month trend:
-8.14%

CAD Models

Download Infineon IPB60R190C6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-19
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

InfineonIPB65R190C6
MOSFET N-CH 650V 20.2A D2PAK N-Channel 650 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3
Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3
STMicroelectronicsSTB18NF30
N-Channel 330 V 180 mOhm Surface Mount Power MOSFET - D2PAK
Trans MOSFET P-CH 60V 18.5A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 550V 17A TO263-3 N-Channel 550 V 17A (Tc) 139W (Tc) Surface Mount PG-TO263-3-2
Trans MOSFET N-CH 500V 21A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 560V 21A TO-263

Descriptions

Descriptions of Infineon IPB60R190C6ATMA1 provided by its distributors.

MOSFET N-CH 600V 20.2A D2PAK N-Channel 600 V 20.2A (Tc) 151W (Tc) Surface Mount PG-TO263-3
Transistor: N-MOSFET; unipolar; 600V; 20.2A; 0.19ohm; 151W; -55+150 deg.C; SMD; TO263
MOSFET N-CH 600V 20.2A TO263 / Trans MOSFET N-CH 650V 20.2A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
151W(Tc) 20V 3.5V@ 630µA 63nC@ 10 V 1individualNChannel 600V 190mΩ@ 9.5A,10V 20.2A 1.4nF@100V TO-263 SMD mount 10mm*9.25mm*4.4mm
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation, PG-TO263-3, RoHS
Infineon SCT
MOSFET,N CH,600V,20.2A,TO263; Transistor Polarity:N Channel; Drain Source Voltage Vds:600V; On Resistance Rds(on):0.17ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:151W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-263; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Current Id Max:20.2A; Power Dissipation Pd:151W; Voltage Vgs Max:30V
CoolMOS™ C6 combines Infineon's experience as the leading superjunction MOSFET supplier with best-in-class innovation. The C6 devices provide all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.600V CoolMOS™ C6 is replacement for 600V CoolMOS™ C3650V CoolMOS™ C6 is replacement for 650V CoolMOS™ C3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R190C6
  • SP000641916