Infineon IPB60R160P6ATMA1

Mosfet, N-Ch, 600V, 23.8A, To-263-3 Rohs Compliant: Yes |Infineon Technologies IPB60R160P6ATMA1
$ 1.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R160P6ATMA1.

IHS

Datasheet19 pages0 years ago
Datasheet19 pages0 years ago

Inventory History

3 month trend:
+16.10%

Supply Chain

Country of OriginMalaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsSTB33N60DM2
N-channel 600 V, 0.110 Ohm typ., 24 A MDmesh DM2 Power MOSFET in D2PAK package
STMicroelectronicsSTB33N60M2
N-channel 600 V, 0.108 Ohm typ., 26 A MDmesh M2 Power MOSFETs in D2PAK package
MOSFET N-CH 600V 23A D2PAK / N-Channel 600 V 23A (Tc) 227W (Tc) Surface Mount D²PAK (TO-263)
STMicroelectronicsSTB28N60DM2
N-channel 600 V, 0.13 Ohm typ., 21 A MDmesh DM2 Power MOSFET in D2PAK package
Trans MOSFET N-CH 600V 20.2A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 600 V 0.176 Ohm 84 nC 227 W Silicon Mosfet - TO-263-3

Descriptions

Descriptions of Infineon IPB60R160P6ATMA1 provided by its distributors.

Mosfet, N-Ch, 600V, 23.8A, To-263-3 Rohs Compliant: Yes |Infineon Technologies IPB60R160P6ATMA1
Trans MOSFET N-CH 600V 23.8A 3-Pin(2+Tab) D2PAK T/R
N-Channel 600 V 28.3 A 176 W 160 mOhm Surface Mount Mosfet - PG-TO-263-3
Power Field-Effect Transistor, 23.8A I(D), 600V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R160P6
  • SP001313876