Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB60R125CPATMA1

Trans MOSFET N-CH 600V 25A 3-Pin(2+Tab) D2PAK
$ 2.586
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R125CPATMA1.

element14 APAC

Datasheet10 pages19 years ago
Datasheet10 pages19 years ago

IHS

iiiC

_legacy Avnet

Farnell

Inventory History

3 month trend:
+3.78%

CAD Models

Download Infineon IPB60R125CPATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-06
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Power MOSFET, N Channel, 650 V, 31 A, 0.09 ohm, TO-263 (D2PAK), Surface Mount
Infineon CoolMOS CP N-Ch MOSFET Vds=650V Id=21A D2PAK (TO-263) SMD 3-Pin
Trans MOSFET N-CH 600V 23.8A 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTB34NM60N
N-channel 600 V, 0.092 Ohm typ., 31.5 A MDmesh II Power MOSFET in D2PAK package
STMicroelectronicsSTB28NM50N
N-channel 500 V, 0.135 Ohm typ., 21 A MDmesh(TM) II Power MOSFET in D2PAK package
Trans MOSFET N-CH 650V 22A 3-Pin(2+Tab) D2PAK

Descriptions

Descriptions of Infineon IPB60R125CPATMA1 provided by its distributors.

Trans MOSFET N-CH 600V 25A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
208W(Tc) 20V 3.5V@1.1mA 70nC@ 10 V 1individualNChannel 600V 125mΩ@ 16A,10V 25A 2.5nF@100V TO-263-3 SMD mount 10mm*9.25mm*4.4mm
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:25A; Drain Source Voltage Vds:650V; On Resistance Rds(on):125mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:208W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:25A; Package / Case:TO-263; Power Dissipation Pd:208W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R125CP
  • SP000297368