Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB60R099CPAATMA1

MOSFET N-CH 600V 31A TO263-3 N-Channel 600 V 31A (Tc) 255W (Tc) Surface Mount PG-TO263-3-2
$ 4.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB60R099CPAATMA1.

IHS

Datasheet11 pages17 years ago

Newark

Farnell

Inventory History

3 month trend:
-14.60%

CAD Models

Download Infineon IPB60R099CPAATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.047
$ 3.579
Stock
312,656
543,799
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
31 A
31 A
Threshold Voltage
-
-
Rds On Max
105 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
255 W
255 W
Input Capacitance
2.8 nF
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power MOSFET, N Channel, 600 V, 33 A, 0.099 ohm, TO-263 (D2PAK), Surface Mount
600V 33A 98m´Î@10V16.5A 278W 4V@250Ã×A N Channel D2PAK(TO-263) MOSFETs ROHS
MOSFET N-CH 650V 38A D2PAK N-Channel 650 V 38A (Tc) 278W (Tc) Surface Mount PG-TO263-3
STMicroelectronicsSTB40N60M2
N-channel 600 V, 0.078 Ohm typ., 34 A MDmesh M2 Power MOSFET in D2PAK package
Vishay N-Ch Enhancement MOSFET EF Series, Vds=600V, 28A, D2PAK (TO-263), SMD, 3-Pin
STMicroelectronicsSTB42N60M2-EP
N-channel 600 V, 0.076 Ohm typ., 34 A MDmesh M2 EP Power MOSFET in a D2PAK package

Descriptions

Descriptions of Infineon IPB60R099CPAATMA1 provided by its distributors.

MOSFET N-CH 600V 31A TO263-3 N-Channel 600 V 31A (Tc) 255W (Tc) Surface Mount PG-TO263-3-2
N-Channel 600 V 0.105 Ohm CoolMOS® Power Transistor-PG-TO263-3-2
Trans MOSFET N-CH 600V 31A Automotive 3-Pin(2+Tab) D2PAK T/R
COOLMOS POWER TRANSISTOR Power Field-Effect Transistor, 31A I(D), 600V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
255W 20V 2.5V 60nC@ 10V 1individualNChannel 600V 105mΩ@ 10V 31A 2.8nF@ 100V TO-263 SMD mount,glue mount 10mm*9.25mm*4.4mm
MOSFET, N, TO-263; Transistor Polarity:N Channel; Continuous Drain Current Id:31A; Drain Source Voltage Vds:600V; On Resistance Rds(on):99mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:255W; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:31A; Package / Case:TO-263; Power Dissipation Pd:255W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:600V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
Summary of Features: Worldwide best R ds,on in TO220; Ultra low gate charge; Extreme dv/dt rated; High peak current capability; Automotive AEC Q101 qualified; Green package (RoHS compliant); CoolMOS CPA is specially designed for:; DC/DC converters for Automotive Application

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB60R099CPA
  • SP000315443