Infineon IPB35N10S3L26ATMA1

100V, N-Ch, 26.3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T, PG-TO263-3, RoHS
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB35N10S3L26ATMA1.

IHS

Datasheet9 pages15 years ago
Datasheet9 pages2 years ago

Inventory History

3 month trend:
+99.09%

CAD Models

Download Infineon IPB35N10S3L26ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trans MOSFET N-CH 100V 40A Automotive 3-Pin(2+Tab) Reverse DPAK T/R
InfineonAUIRF540ZS
Automotive Q101 100V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package, D2PAK-3, RoHS
MOSFET N-CH 100V 36A D2PAK / Trans MOSFET N-CH Si 100V 36A Automotive 3-Pin(2+Tab) D2PAK T/R
Trans MOSFET N-CH 100V 40A Automotive 3-Pin(2+Tab) D2PAK T/R
N-Channel PowerTrench® MOSFET, 100V, 30A, 24mΩ
MOSFET N-CH 100V 35A TO263-3 / Trans MOSFET N-CH 100V 35A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Infineon IPB35N10S3L26ATMA1 provided by its distributors.

100V, N-Ch, 26.3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T, PG-TO263-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 35A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
Power Field-Effect Transistor, 35A I(D), 100V, 0.0322ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, Aec-Q101, N-Ch, 100V, To-263; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:100V; On Resistance Rds(On):0.0203Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.7V; Power Rohs Compliant: Yes |Infineon IPB35N10S3L26ATMA1
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green product (RoHS compliant); 100% Avalanche tested | Benefits: highest current capability 180A; low switching and conduction power losses for high thermal efficiency; robust packages with superior quality and reliability; optimized total gate charge enables smaller driver output stages | Target Applications: 48V inverter; 48V DC/DC; HID lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB35N10S3L-26
  • IPB35N10S3L26
  • SP000776044