Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF540ZSTRL

MOSFET N-CH 100V 36A D2PAK / Trans MOSFET N-CH Si 100V 36A Automotive 3-Pin(2+Tab) D2PAK T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF540ZSTRL.

ODG (Origin Data Global)

Datasheet12 pages9 years ago

IHS

CAD Models

Download Infineon AUIRF540ZSTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 3.5
Stock
83,506
49,684
49,684
Authorized Distributors
0
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
100 V
100 V
100 V
Continuous Drain Current (ID)
36 A
36 A
36 A
Threshold Voltage
-
4 V
4 V
Rds On Max
26.5 mΩ
26.5 mΩ
26.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
92 W
92 W
92 W
Input Capacitance
1.77 nF
1.77 nF
1.77 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

MOSFET N-CH 100V 35A D2PAK N-Channel 100 V 35A (Tc) 71W (Tc) Surface Mount PG-TO263-3
N-Channel PowerTrench® MOSFET, 100V, 30A, 24mΩ
Trans MOSFET N-CH 100V 40A Automotive 3-Pin(2+Tab) Reverse DPAK T/R
Trans MOSFET N-CH 100V 40A Automotive 3-Pin(2+Tab) D2PAK T/R
onsemiFDB3672
100V, 44A, 28M OHMS, TO263, D2PAK,NCH POWER TRENCH MOSFET
155W(Tc) 4V@ 250µA 108nC@ 20V 1individualNChannel 100V 30mΩ@ 44A,10V 1.7pF@25V D2PAK SMD mount

Descriptions

Descriptions of Infineon AUIRF540ZSTRL provided by its distributors.

MOSFET N-CH 100V 36A D2PAK / Trans MOSFET N-CH Si 100V 36A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 100V 36A D2PAK N-Channel 100 V 36A (Tc) 92W (Tc) Surface Mount PG-TO263-3
Mosfet, N-Ch, 100V, 175Deg C, 92W Rohs Compliant: Yes |Infineon AUIRF540ZSTRL
Power Field-Effect Transistor, 36A I(D), 100V, 0.0265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA