Infineon IPB200N15N3GATMA1

Trans Mosfet N-ch 150V 50A 3-PIN TO-263 T/r
$ 1.326
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB200N15N3GATMA1.

IHS

Datasheet12 pages12 years ago

Farnell

Factory Futures

Newark

iiiC

Inventory History

3 month trend:
-11.09%

CAD Models

Download Infineon IPB200N15N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Trans MOSFET N-CH 120V 56A Automotive 3-Pin(2+Tab) D2PAK T/R
InfineonIRFZ44VSPBF
Trans MOSFET N-CH 60V 55A 3-Pin (2+Tab) D2PAK
SQM50P03-07-GE3 P-CHANNEL MOSFET TRANSISTOR, 50 A, 30 V, 2+TAB-PIN TO-263
-100V, -40A, 0.04ohm, P-Channel, TrenchFET Power MOSFET, TO-263, AEC-Q101
Trans MOSFET N-CH 100V 58A Automotive 3-Pin(2+Tab) D2PAK
Power MOSFET, P Channel, 60 V, 55 A, 0.015 ohm, TO-263 (D2PAK), Surface Mount

Descriptions

Descriptions of Infineon IPB200N15N3GATMA1 provided by its distributors.

Trans MOSFET N-CH 150V 50A 3-Pin TO-263 T/R
Power Field-Effect Transistor, 50A I(D), 150V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
The 150 V OptiMOS™ achieves a reduction in RDS(on) of 40% and of 45% in figure of merit (FOM) compared to the next best competitor.This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.
MOSFET, N CH, 50A, 150V, PG-TO263-3; Transistor Polarity:N Channel; Continuous Drain Current Id:50A; Drain Source Voltage Vds:150V; On Resistance Rds(on):16mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:150W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-263; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:50A; Power Dissipation Pd:150W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB200N15N3 G
  • IPB200N15N3-G
  • IPB200N15N3G
  • SP000414740