Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFZ44VSPBF

Trans MOSFET N-CH 60V 55A 3-Pin (2+Tab) D2PAK

$ 1.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFZ44VSPBF.

IHS

Datasheet11 pages22 years ago

Newark

Farnell

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-12-08
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-09-19
LTD Date2013-03-19

Related Parts

Power MOSFET, N Channel, 60 V, 45 A, 0.0049 ohm, TO-263 (D2PAK), Surface Mount
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
Rochester ElectronicsIPB093N04LG
N-CHANNEL POWER MOSFET N-Channel 40 V 50A (Tc) 47W (Tc) Surface Mount PG-TO-263-3-2
In a Pack of 25, N-Channel MOSFET, 50 A, 60 V, 3-Pin D2PAK Infineon IPB081N06L3GATMA1
Power MOSFET, P Channel, 60 V, 55 A, 0.015 ohm, TO-263 (D2PAK), Surface Mount
P-Channel Power MOSFET, QFET®, -60 V, -27 A, 70 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRFZ44VSPBF provided by its distributors.

Trans MOSFET N-CH 60V 55A 3-Pin (2+Tab) D2PAK
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak package
MOSFET, 60V, 55A, 16.5 MOHM, 44.7 NC QG, D2-PAK
Power Field-Effect Transistor, 55A I(D), 60V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N, 60V, 55A, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:55A; Drain Source Voltage Vds:60V; On Resistance Rds(on):16.5mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:115W; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Current Id Max:55A; Junction to Case Thermal Resistance A:1.3°C/W; On State resistance @ Vgs = 10V:16.5mohm; Package / Case:D2-PAK; Power Dissipation Pd:115W; Power Dissipation Pd:115W; Pulse Current Idm:220A; Termination Type:SMD; Voltage Vds:60V; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA