Infineon IPB035N08N3GATMA1

214W 20V 3.5V 88NC@ 10V 1N 80V 3.5M¦¸@ 10V 100A 6.1NF@ 40V TO-263 , 10MM*9.25MM*4.4MM
$ 2.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB035N08N3GATMA1.

IHS

Datasheet11 pages15 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
+418%

CAD Models

Download Infineon IPB035N08N3GATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-06-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

Trans MOSFET N-CH 80V 80A 3-Pin(2+Tab) TO-263
214KW 20V 88nC@ 10V 1N 100V 7.4m¦¸@ 6V,4.2m¦¸@ 10V 6.32nF@ 50V TO-263 , 10mm*925cm*4.5mm
OptiMOS™3 Power-Transistor Features Ideal for high frequency switching and sync. rec.
N-Channel 60 V 7 mOhm Surface Mount PowerTrench Mosfet D2PAK-3
MOSFET P-CH 60V 120A TO263 / Trans MOSFET P-CH 60V 120A Automotive 3-Pin(2+Tab) D2PAK
Trans MOSFET N-CH 100V 110A 3-Pin(2+Tab) D2PAK / MOSFET N-CH 100V 110A D2PAK

Descriptions

Descriptions of Infineon IPB035N08N3GATMA1 provided by its distributors.

214W 20V 3.5V 88nC@ 10V 1N 80V 3.5m¦¸@ 10V 100A 6.1nF@ 40V TO-263 , 10mm*9.25mm*4.4mm
OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).
Power Field-Effect Transistor, 100A I(D), 80V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N-CH, 80V, 100A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.0028ohm; Available until stocks are exhausted Alternative available
Mosfet, N-Ch, 80V, 100A, 175Deg C, 214W; Channel Type:N Channel; Drain Source Voltage Vds:80V; Continuous Drain Current Id:100A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2.8V Rohs Compliant: Yes |Infineon Technologies IPB035N08N3GATMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB035N08N3 G
  • IPB035N08N3G
  • IPB035N08N3GXT
  • SP000457588