Infineon AUIRFS3206

MOSFET, N-CH, 60V, 210A, D2PAK; Transistor Polarity: N Channel; Continuous Drain
$ 1.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFS3206.

RS (Formerly Allied Electronics)

Datasheet11 pages11 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRFS3206 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.32
$ 1.32
Stock
24,189
391,115
391,115
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
120 A
120 A
120 A
Threshold Voltage
2 V
-
-
Rds On Max
3 mΩ
3 mΩ
3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 W
300 W
300 W
Input Capacitance
6.54 nF
6.54 nF
6.54 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-08-15
LTD Date2022-02-15

Related Parts

SQM120N06-3M5LGE3 N-CHANNEL MOSFET TRANSISTOR, 120 A, 60 V, 2+TAB-PIN TO-263
MOSFET N-CH 60V 100A TO-263
InfineonIPB021N06N3G
Trans MOSFET N-CH 60V 120A 3-Pin(2+Tab) TO-263
60V, N-Ch, 2.8 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™-T2, PG-TO263-3, RoHS
N-Channel PowerTrench® MOSFET, 60 V, 110 A, 2.7 mΩ
Power Field-Effect Transistor, 90A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon AUIRFS3206 provided by its distributors.

MOSFET, N-CH, 60V, 210A, D2PAK; Transistor Polarity:N Channel; Continuous Drain
Trans MOSFET N-CH 60V 210A Automotive 3-Pin(2+Tab) D2PAK Tube
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a D2-Pak Package
Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Specifically designed for Automotive applications, this HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area, D2PAK-3, RoHS
Infineon SCT
Benefits: Advanced Process Technology; Ultra Low On-Resistance; Enhanced dV/dT and dI/dT capability; 175C Operating Temperature; Fast Switching; Repetitive Avalanche Allowed up to Tjmax; Lead-Free, RoHS Compliant; Automotive Qualified
MOSFET, N-CH, 60V, 210A, D2PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:120A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0024ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:300W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:TO-263AB; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001521188