STMicroelectronics STP11N65M2

N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220 package
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STP11N65M2.

Newark

Datasheet21 pages13 years ago
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-1.04%

CAD Models

Download STMicroelectronics STP11N65M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTF11N65M2
N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTF11NM50N
N-channel 500 V, 0.40 Ohm typ., 8.5 A MDmesh II Power MOSFET in a TO-220FP package
STMicroelectronicsSTF10NM50N
N-channel 500 V, 0.53 Ohm, 7 A TO-220FP MDmesh(TM) II Power MOSFET
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
MOSFET, N-CH, 500V, 5.3A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr

Descriptions

Descriptions of STMicroelectronics STP11N65M2 provided by its distributors.

N-channel 650 V, 0.6 Ohm typ., 7 A MDmesh M2 Power MOSFET in TO-220 package
STMICROELECTRONICS STP11N65M2 Power MOSFET, N Channel, 7 A, 650 V, 0.6 ohm, 10 V, 3 V
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Trans MOSFET N-CH 650V 7A 3-Pin(3+Tab) TO-220AB Tube
Extremely low gate charge | MOSFET N-CH 650V 7A TO-220AB
Power Field-Effect Transistor, 7A I(D), 650V, 0.68ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
85W(Tc) 25V 4V@ 250µA 12.5nC@ 10 V 1individualNChannel 650V 670mΩ@ 3.5A,10V 7A 410pF@100V TO-220 Through hole mounting 9.15mm(height)
MOSFET, N CHANNEL, 650V, 7A, TO-220-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 7A; Drain Source Voltage Vds: 650V; On Resistance Rds(on): 0.6ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; P

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics