Infineon IPA90R340C3XKSA2

MOSFET N-CH 900V 15A TO220-FP / N-Channel 900 V 15A (Tc) 35W (Tc) Through Hole PG-TO220-FP
$ 2.277
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA90R340C3XKSA2.

IHS

Datasheet10 pages17 years ago

Farnell

Inventory History

3 month trend:
+113%

CAD Models

Download Infineon IPA90R340C3XKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-07-29
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2020-12-31
LTD Date2021-06-30

Related Parts

STMicroelectronicsSTF21N90K5
N-channel 900 V, 0.25 Ohm typ., 18.5 A MDmesh K5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF13N80K5
N-channel 800 V, 0.37 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220FP package
STMicroelectronicsSTF15N80K5
N-channel 800 V, 0.3 Ohm typ., 14 A MDmesh K5 Power MOSFET in TO-220FP package
N-Channel Power MOSFET, QFET®, 900V, 11.4A, 960mΩ, TO-3P
MOSFET Transistor, N Channel, 11 A, 900 V, 0.91 ohm, 10 V, 5 V
MOSFET N-CH 650V 17.5A TO247-3 / N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO247-3

Descriptions

Descriptions of Infineon IPA90R340C3XKSA2 provided by its distributors.

MOSFET N-CH 900V 15A TO220-FP / N-Channel 900 V 15A (Tc) 35W (Tc) Through Hole PG-TO220-FP
Power Transistor MOSFET N-Channel Enhancement 900V 15A 3-Pin TO-220FP
Avnet Japan
Power MOSFET, N Channel, 900 V, 15 A, 0.28 ohm, TO-220FP, Through Hole
35W(Tc) 20V 3.5V@1mA 94nC@ 10 V 1N 900V 340m¦¸@ 9.2A,10V 15A 2.4nF@100V TO-220-3
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8.9pF 50volts C0G +/-0.5pF
Power Field-Effect Transistor, 15A I(D), 900V, 0.34ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Mosfet, N Channel, 900V, 15A, To-220-3; Channel Type:N Channel; Drain Source Voltage Vds:900V; Continuous Drain Current Id:15A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Msl:- Rohs Compliant: Yes |Infineon IPA90R340C3XKSA1
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:900V; On Resistance Rds(on):340mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:35W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:15A; Package / Case:TO-220; Power Dissipation Pd:35W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:900V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
900V CoolMOS C3 is Infineon's third series of CoolMOS with market entry in 2001. C3 is the "working horse" of the portfolio. | Summary of Features: Low specific on-state resistance (R on*A); Very low energy storage in output capacitance (E oss) @400V; Low gate charge (Q g); Fieldproven CoolMOS quality; CoolMOS technology has been manufactured by Infineon since 1998 | Benefits: High efficiency and power density; Outstanding cost/performance; High reliability; Ease-of-use | Target Applications: Consumer; PC power; Adapter; Lighting

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA90R340C3
  • IPA90R340C3XKSA1
  • SP002548856