onsemi FQPF7N60

Power Mosfet, N-channel, Qfet®, 600 V, 7.4 A, 1 Ω, TO-220F
$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQPF7N60.

IHS

Datasheet8 pages13 years ago
Datasheet0 pages0 years ago

onsemi

Arrow Electronics

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQPF7N60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-12-07
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFQPF9N50T
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220F T/R
onsemiFQPF9N50
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220F Rail
Trans MOSFET N-CH 500V 5.3A 3-Pin(3+Tab) TO-220F T/R
Single N-Channel 500 V 0.85 Ohms Flange Mount Power Mosfet - TO-220FP
STMicroelectronicsSTP9N60M2
N-channel 600 V, 0.72 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTF7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220FP package

Descriptions

Descriptions of onsemi FQPF7N60 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 600 V, 7.4 A, 1 Ω, TO-220F
Trans MOSFET N-CH 600V 4.3A 3-Pin(3+Tab) TO-220FP Tube
48W(Tc) 30V 5V@ 250µA 38nC@ 10 V 1individualNChannel 600V 1Ω@ 2.2A,10V 4.3A 1.43nF@25V TO-220F-3 Through hole mounting 10.36mm*4.9mm*16.07mm
MOSFET, N, TO-220F; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:600V; Current, Id Cont:4.3A; Resistance, Rds On:1ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:5V; Case Style:TO-220F; Termination Type:Through Hole; Temperature, Operating Range:-55°C to +150°C; Current, Idm Pulse:17.2A; Power Dissipation:48W; Power, Pd:48W; Transistors, No. of:1; Voltage, Vds Max:600V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd