Infineon IPA65R1K0CEXKSA1

MOSFET N-CH 650V 7.2A TO220 / N-Channel 650 V 7.2A (Tc) 68W (Tc) Through Hole PG-TO220-FP
$ 0.46
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA65R1K0CEXKSA1.

IHS

Datasheet15 pages0 years ago

Inventory History

3 month trend:
+5.15%

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-19
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

STMicroelectronicsSTF9HN65M2
N-channel 650 V, 0.71 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in TO-220FP package
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
Trans MOSFET N-CH 500V 8.7A 3-Pin(3+Tab) TO-220AB
N-Channel Power MOSFET, UniFETTM II, 500 V, 8 A, 850 mΩ, TO-220F
MOSFET N-CH 600V TO-220-3 / Trans MOSFET N-CH 600V 5.6A 3-Pin(3+Tab) TO-220FP Tube
STMicroelectronicsSTF9N60M2
N-channel 600 V, 0.72 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in TO-220FP package

Descriptions

Descriptions of Infineon IPA65R1K0CEXKSA1 provided by its distributors.

MOSFET N-CH 650V 7.2A TO220 / N-Channel 650 V 7.2A (Tc) 68W (Tc) Through Hole PG-TO220-FP
CoolMOS CE Series N-Channel 650 V 7.2 A (Tc) 68 W (Tc) MOSFET - PG-TO220-FP
Trans MOSFET N-CH 650V 7.2A 3-Pin(3+Tab) TO-220FP Tube, PG-TO220-3, RoHS
Infineon SCT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 8.1pF 50volts C0G +/-0.5pF
Mosfet, N-Ch, 650V, 7.2A, To-220Fp-3; Transistor Polarity:N Channel; Continuous Drain Current Id:7.2A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.86Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon Technologies IPA65R1K0CEXKSA1
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 7.2 / Drain-Source Voltage (Vds) V = 700 / ON Resistance (Rds(on)) Ohm = 1 / Gate-Source Voltage V = 20 / Fall Time ns = 13.6 / Rise Time ns = 5.2 / Turn-OFF Delay Time ns = 41 / Turn-ON Delay Time ns = 6.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 68
Summary of Features: Narrow margins between typical and max R DS(on); Reduced energy stored in output capacitance (E oss); Good body diode ruggedness and reduced reverse recovery charge (Q rr); Optimized integrated R g | Benefits: Low conduction losses; Low switching losses; Suitable for hard and soft switching; Easy controllable switching behavior; Improved efficiencyand consequent reduction of power consumption; Less design in effort; Easy to use | Target Applications: Laptop and notebook adapter; Low power charger; Lighting; LCD and LED TV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA65R1K0CE
  • SP001429758