Vishay IRF840BPBF

Trans MOSFET N-CH 500V 8.7A 3-Pin(3+Tab) TO-220AB
$ 0.697
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF840BPBF.

IHS

Datasheet7 pages3 years ago

Newark

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRF840BPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-11-04
LTD Date2025-05-04

Related Parts

Power MOSFET, N-Channel, QFET®, FRFET®, 500 V, 9 A, 800 mΩ, TO-220F
onsemiFQPF9N50C
Power MOSFET, N-Channel, QFET®, 500 V, 9 A, 800 mΩ, TO-220F
STMicroelectronicsSTP9NK50ZFP
STP9NK50ZFP N-CHANNEL MOSFET TRANSISTOR, 7.2 A, 500 V, 3-PIN TO-220FP
onsemiFCPF7N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 7 A, 600 mΩ, TO-220F
147W(Tc) 30V 5V@250µA 30nC@10V N-Ch MOSFET 400V 600mΩ@5A,10V 10A 526pF@100V TO-220AB TH
STMicroelectronicsSTF10N62K3
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220FP package

Descriptions

Descriptions of Vishay IRF840BPBF provided by its distributors.

Trans MOSFET N-CH 500V 8.7A 3-Pin(3+Tab) TO-220AB
MOSFET, TO-220AB, TH, 500V, 8.7A, 850mΩ@4A,10V, 156W(Tc), 30nC@10V, 527pF@100V, 30V, 5V@250µA, 10.41mm × 4.7mm × 15.49mm
Power Field-Effect Transistor, 8.7A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 500V, 8.7A, TO-220AB; Transistor Polarity: N Channel; Continuous Drain Current Id: 8.7A; Drain Source Voltage Vds: 500V; On Resistance Rds(on): 0.7ohm; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric