Infineon IPA60R600P6XKSA1

28W 20V 4.5V 12NC@ 10V 1N 600V 600M¦¸@ 10V 7.3A 557PF@ 100V TO-220 10.65MM*4.85MM*16.15MM
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA60R600P6XKSA1.

IHS

Datasheet18 pages0 years ago
Datasheet18 pages0 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-0.38%

CAD Models

Download Infineon IPA60R600P6XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 7.4 A, 600 mΩ
Trans MOSFET N-CH 600V 8.1A 3-Pin(3+Tab) TO-220 Tube
Trans MOSFET N-CH 650V 9.2A 3-Pin(3+Tab) TO-220
Transistor Power MOSFET N-Channel 600V 5.7A 3-Pin PG-TO220
onsemiFDP8N50NZ
N-Channel Power MOSFET, UniFETTM II, 500 V, 8 A, 850 mΩ, TO-220
STMicroelectronicsSTP9NM60N
N-channel 600 V, 0.63 Ohm, 6.5 A TO-220 MDmesh(TM) II Power MOSFET

Descriptions

Descriptions of Infineon IPA60R600P6XKSA1 provided by its distributors.

28W 20V 4.5V 12nC@ 10V 1N 600V 600m¦¸@ 10V 7.3A 557pF@ 100V TO-220 10.65mm*4.85mm*16.15mm
Trans MOSFET N-CH 600V 4.9A 3-Pin(3+Tab) TO-220FP Tube
CoolMOS P6 Power Transistor N-Channel 600V 18A 3-Pin TO-220FP
Infineons CoolMOS™ P6 superjunction MOSFET family is designed to enable higher system efficiency whilst being easy to design in. CoolMOS™ P6 closes the gap between technologies which focus on delivering ultimate performance and those which concentrate more on ease-of-use.
Mosfet, N-Ch, 600V, 7.3A, To-220Fp; Transistor Polarity:N Channel; Continuous Drain Current Id:7.3A; Drain Source Voltage Vds:600V; On Resistance Rds(On):0.54Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Rohs Compliant: Yes |Infineon Technologies IPA60R600P6XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R600P6
  • SP001017070