onsemi FDP8N50NZ

N-Channel Power MOSFET, UniFETTM II, 500 V, 8 A, 850 mΩ, TO-220
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP8N50NZ.

IHS

Datasheet10 pages13 years ago
Datasheet0 pages0 years ago

onsemi

_legacy Avnet

Fairchild Semiconductor

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FDP8N50NZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-10-12
Lifecycle StatusObsolete (Last Updated: 16 hours ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Related Parts

Trans MOSFET N-CH 560V 7.6A 3-Pin(3+Tab) TO-220AB Tube
onsemiIRF840B
Trans MOSFET N-CH 500V 8A 3-Pin (3+Tab) TO-220 Rail
N-Channel Power MOSFET, UniFETTM II, 600V, 10A, 750mΩ, TO-220
STMicroelectronicsSTP10N62K3
N-channel 620 V, 0.68 Ohm typ., 8.4 A SuperMESH3(TM) Power MOSFET in TO-220 package
STMicroelectronicsSTP9NM60N
N-channel 600 V, 0.63 Ohm, 6.5 A TO-220 MDmesh(TM) II Power MOSFET
N-Channel 600 V 7.3 A 600 mO 12 nC CoolMOS P6 Power Transistor - TO-220

Descriptions

Descriptions of onsemi FDP8N50NZ provided by its distributors.

N-Channel Power MOSFET, UniFETTM II, 500 V, 8 A, 850 mΩ, TO-220
Trans MOSFET N-CH 500V 8A 3-Pin(3+Tab) TO-220 Rail
Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM II MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on advanced planar stripe and DMOS technology. This advanced MOSFET family has the smallest on-state resistance among the planar MOSFET, and also provides superior switching performance and higher avalanche energy strength. In addition, internal gate-source ESD diode allows UniFET II MOSFET to withstand over 2kV HBM surge stress. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP8N50NZ.