Infineon IPA60R1K0CEXKSA1

CoolMOS CE Series N-Channel 600 V 6.8 A (Tc) 26 W (Tc) MOSFET - PG-TO220-FP
$ 0.343
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA60R1K0CEXKSA1.

IHS

Datasheet13 pages0 years ago

Inventory History

3 month trend:
-24.01%

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-26
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 650V 7.2A TO220 / N-Channel 650 V 7.2A (Tc) 68W (Tc) Through Hole PG-TO220-FP
STMicroelectronicsSTF7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220FP package
STMicroelectronicsSTP9N60M2
N-channel 600 V, 0.72 Ohm typ., 5.5 A MDmesh M2 Power MOSFET in TO-220 package
STMicroelectronicsSTP7N60M2
N-channel 600 V, 0.86 Ohm typ., 5 A MDmesh M2 Power MOSFET in TO-220 package
onsemi2SK4099LS
Power MOSFET, N Channel, 600 V, 8.5 A, 0.94 ohm, TO-220FI, Through Hole
MOSFET N-CH 600V TO-220-3 / Trans MOSFET N-CH 600V 5.6A 3-Pin(3+Tab) TO-220FP Tube

Descriptions

Descriptions of Infineon IPA60R1K0CEXKSA1 provided by its distributors.

CoolMOS CE Series N-Channel 600 V 6.8 A (Tc) 26 W (Tc) MOSFET - PG-TO220-FP
Trans MOSFET N-CH 600V 6.8A 3-Pin(3+Tab) TO-220FP Tube, PG-TO220-3, RoHS
Infineon SCT
Mosfet, N-Ch, 650V, 6.8A, To-220Fp-3; Transistor Polarity:N Channel; Continuous Drain Current Id:6.8A; Drain Source Voltage Vds:650V; On Resistance Rds(On):0.86Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Rohs Compliant: Yes |Infineon IPA60R1K0CEXKSA1
Power Field-Effect Transistor, 6.8A I(D), 600V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Summary of Features: Narrow margins between typical and max R DS(on); Reduced energy stored in output capacitance (E oss); Good body diode ruggedness and reduced reverse recovery charge (Q rr); Optimized integrated R g | Benefits: Low conduction losses; Low switching losses; Suitable for hard and soft switching; Easy controllable switching behavior; Improved efficiencyand consequent reduction of power consumption; Less design in effort; Easy to use | Target Applications: Laptop and notebook adapter; Low power charger; Lighting; LCD and LED TV

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R1K0CE
  • SP001429478