onsemi 2SK4099LS

Power MOSFET, N Channel, 600 V, 8.5 A, 0.94 ohm, TO-220FI, Through Hole
$ 2.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2SK4099LS.

IHS

Datasheet5 pages19 years ago
Datasheet5 pages19 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 2SK4099LS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-06-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemi2SK4097LS
MOSFET N-Channel 500V 8.3A 650mΩ@5A,10V 30nC@10V 2W(Ta) 35W(Tc) TO-220FI TH 10mm × 4.5mm × 16mm
MOSFET N-CH 600V 9.5A TO-220F
MOSFET, N-CH, 500V, 8.7A, TO-220FP; Transistor Polarity:N Channel; Continuous Dr
Trans MOSFET N-CH 500V 8.7A 3-Pin(3+Tab) TO-220AB
Trans MOSFET N-CH 500V 8.7A 3-Pin TO-220AB
Single N-Channel 600 V 460 mOhm 28 nC CoolMOS Power Mosfet - TO-220-3FP, PG-TO220-3, RoHS

Descriptions

Descriptions of onsemi 2SK4099LS provided by its distributors.

Power MOSFET, N Channel, 600 V, 8.5 A, 0.94 ohm, TO-220FI, Through Hole
Trans MOSFET N-CH Si 600V 8.5A 3-Pin(3+Tab) TO-220FI(LS) Bag
Bulk Through Hole N-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 6.9A Tc 8.5A 2W 37ns
MOSFET N-CH 600V 6.9A TO220FI / N-Channel 600 V 6.9A (Tc) 2W (Ta), 35W (Tc) Through Hole TO-220FI(LS)
Power Field-Effect Transistor, 8.5A I(D), 600V, 0.94ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
2W(Ta),35W(Tc) 30V 5V@1mA 29nC@ 10 V 1individualNChannel 600V 940mΩ@ 4A,10V 8.5A 750pF@30V TO-220FI Through hole mounting 10mm*4.5mm*8.8mm
MOSFET, N CH 600V 8.5A TO220; Transistor Type:MOSFET; Transistor Polarity:N; Typ Voltage Vds:600V; Cont Current Id:8.5A; On State Resistance:0.94ohm; Voltage Vgs Rds on Measurement:10V; Typ Voltage Vgs th:5V; Case Style:TO-220FI; Termination Type:Through Hole; Power Dissipation:2W; Transistor Case Style:TO-220FI

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd