Infineon IPA50R350CPXKSA1

Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube
$ 1.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA50R350CPXKSA1.

_legacy Avnet

Datasheet10 pages15 years ago

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPA50R350CPXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-02-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-04-15
LTD Date2024-10-15

Related Parts

Transistor MOSFET N-CH 650V 11.4A 3-Pin TO-220FP Tube
STMicroelectronicsSTF14NM50N
N-channel 500 V, 0.28 Ohm, 12 A MDmesh(TM) II Power MOSFET in TO-220FP package
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220FP Tube
Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220FP
E Series 500 V 0.380 Ohm 50 nC Surface Mount Power MOSFET - TO-220AB
STMicroelectronicsSTF12NM50ND
N-channel 500 V, 0.29 Ohm typ., 11 A FDmesh(TM) II Power MOSFET (with fast diode) in TO-220FP package

Descriptions

Descriptions of Infineon IPA50R350CPXKSA1 provided by its distributors.

Trans MOSFET N-CH 500V 10A 3-Pin(3+Tab) TO-220FP Tube
32W(Tc) 20V 3.5V@ 370¦ÌA 25nC@ 10 V 1N 500V 350m¦¸@ 5.6A,10V 10A 1.02nF@100V TO-220
Power Field-Effect Transistor, 10A I(D), 500V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
MOSFET, N, TO-220; Transistor Type:Power MOSFET; Transistor Polarity:N; Voltage, Vds Typ:550V; Current, Id Cont:10A; On State Resistance:0.35ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:TO-220; ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA50R350CP
  • SP000236078