Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPA60R250CPXKSA1

Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220FP
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPA60R250CPXKSA1.

IHS

Datasheet10 pages18 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IPA60R250CPXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-30
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-08-31
LTD Date2019-02-28

Related Parts

Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220FP Tube
Trans MOSFET N-CH 600V 13.8A 3-Pin(3+Tab) TO-220 Full-Pack
E-Series N-Channel 600 V 0.28 O 76 nC Flange Mount Power Mosfet -TO-220FP
E Series N Channel 600 V 0.28 O 78 nC Flange Mount Power Mosfet - TO-220FP
N-Channel Power MOSFET, SUPERFET® II, Easy Drive, 600 V, 15 A, 260 mΩ, TO-220F
N-Channel 600 V 34 W 38 nC Flange Mount Power Mosfet - TO-220FP

Descriptions

Descriptions of Infineon IPA60R250CPXKSA1 provided by its distributors.

Trans MOSFET N-CH 600V 12A 3-Pin(3+Tab) TO-220FP
Power Field-Effect Transistor, 12A I(D), 600V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
33W(Tc) 20V 3.5V@ 440µA 35nC@ 10 V 1individualNChannel 650V 250mΩ@ 7.8A,10V 12A 1.3nF@100V TO-220 Through hole mounting 10.5mm*4.7mm*15.99mm
CoolMOS CP, Infineon's fifth series of CoolMOS, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV. | Summary of Features: Lowest figure of merit R on x Q g; Ultra low gate charge; Extreme dv/dt rate; Ultra low R DS(on), ultra low gate charge, very fast switching; V th 3 V, g fs very high, internal R g very low; High current capability; Significant reduction of conduction and switching losses; High power density and efficiency for superior power conversion systems; Best-in-class price/performance ratio | Target Applications: Solar; Server; Telecom; Consumer; Adapter; PC power
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:12A; Drain Source Voltage Vds:650V; On Resistance Rds(on):250mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:33W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:12A; Package / Case:TO-220; Power Dissipation Pd:33W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Voltage Vds Typ:650V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPA60R250CP
  • SP000310226