Infineon IKW75N65EH5XKSA1

650V DuoPack IGBT and full-rated diode High speed series fifth generation
$ 3.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKW75N65EH5XKSA1.

IHS

Datasheet17 pages0 years ago

element14 APAC

TME

Inventory History

3 month trend:
-66.63%

CAD Models

Download Infineon IKW75N65EH5XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Insulated Gate Bipolar Transistor, 80A I(C), 650V V(BR)CES, N-Channel, TO-247
IGBT Modules; IKW40N65ES5; INFINEON TECHNOLOGIES; 240; 650 V; 1.35 V; Halogen Free
IHW50N65R5 Series 650 V 80 A 282 W Reverse Conducting IGBT - PG-TO-247-3
Trans IGBT Chip N-CH 650V 80A 36000mW 3-Pin(3+Tab) TO-247 Tube
IGBT, 650V 35A FS2 Solar/UPS 650V/35A FAST IGBT FSII TO-247
ON SEMICONDUCTOR NGTB45N60S1WG IGBT Single Transistor, 90 A, 2 V, 300 W, 600 V, TO-247, 3 Pins

Descriptions

Descriptions of Infineon IKW75N65EH5XKSA1 provided by its distributors.

650V DuoPack IGBT and full-rated diode High speed series fifth generation
High Speed 650 V, hard-switching IGBT TRENCHSTOP™ 5 co-packed with RAPID 1 fast and soft anti-parallel diode in a TO-247 package, is defined as "best-in-class" IGBT.
IGBT, SINGLE, 650V, 90A, TO-247; DC Collector Current: 90A; Collector Emitter Saturation Voltage Vce(on): 1.65V; Power Dissipation Pd: 395W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-247; No. of Pins
Igbt, 650V, 90A, 175Deg C, 395W; Continuous Collector Current:90A; Collector Emitter Saturation Voltage:1.65V; Power Dissipation:395W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C; Msl:- Rohs Compliant: Yes |Infineon Technologies IKW75N65EH5XKSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKW75N65EH5
  • IKW75N65EH5?
  • SP001257948