Infineon IKW75N60H3FKSA1

Trans IGBT Chip N-CH 600V 80A 428000mW Automotive 3-Pin(3+Tab) TO-247 Tube
$ 3.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKW75N60H3FKSA1.

Upverter

Datasheet16 pages14 years ago

TME

Inventory History

3 month trend:
-10.53%

CAD Models

Download Infineon IKW75N60H3FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Trans IGBT Chip N-CH 600V 80A 290W 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 600V 80A 349000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 600V 80A 349W TO-247-3
IGBT TRENCH/FS 600V 80A TO247 / IGBT Trench Field Stop 600 V 80 A 417 W Through Hole TO-247-3
STMicroelectronicsSTGW60V60DF
Trench gate field-stop IGBT, V series 600 V, 60 A very high speed
STMicroelectronicsSTGW39NC60VD
Trans IGBT Chip N-CH 600V 80A 250000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30V60F
IGBT 600V 60A 260W TO247 / Trans IGBT Chip N-CH 600V 60A 260000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Infineon IKW75N60H3FKSA1 provided by its distributors.

Trans IGBT Chip N-CH 600V 80A 428000mW Automotive 3-Pin(3+Tab) TO-247 Tube
600 V IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS
Infineon SCT
IGBT, SINGLE, 600V, 80A, TO-247-3; DC Collector Current: 80A; Collector Emitter Saturation Voltage Vce(on): 1.85V; Power Dissipation Pd: 428W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-247; No. of Pi
High speed 600 V, 75 A hard-switching TRENCHSTOP™ IGBT3 co-packed with free-wheeling diode in a TO-247 package provides the best compromise between switching and conduction losses. The key feature of this family is a MOSFET-like turn-off switching behavior, leading to low turn off losses.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKW75N60H3
  • SP000906806