Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FGH50T65UPD

650V, 50A, Field Stop Trench IGBT 650V, 50A, Field Stop Trench IGBT
$ 3.216
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FGH50T65UPD.

onsemi

Datasheet9 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Fairchild Semiconductor

Inventory History

3 month trend:
-0.47%

CAD Models

Download onsemi FGH50T65UPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-12-07
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

Trans IGBT Chip N=-CH 650V 80A 268000mW 3-Pin(3+Tab) TO-247 Tube
IGBT, 650V 35A FS2 Solar/UPS 650V/35A FAST IGBT FSII TO-247
650V DuoPack IGBT and Diode High speed switching series fifth generation
Trans IGBT Chip N-CH 650V 80A 36000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N=-CH 650V 74A 255000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW50H60DF
Trans IGBT Chip N-CH 600V 100A 360000mW 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi FGH50T65UPD provided by its distributors.

650V, 50A, Field Stop Trench IGBT 650V, 50A, Field Stop Trench IGBT
Trans IGBT Chip N-CH 650V 100A 340mW 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 100A I(C), 650V V(BR)CES, N-Channel, TO-247AB
Discrete Diode 340W 1.65V 650V 100A TO-247-3 TH 20.82mm H
IGBT Transistors 650 V 100 A 240 W
Fs1Tigbt To247 50A 650V Rohs Compliant: Yes
IGBT TRENCH/FS 650V 100A TO247-3
INSULATED GATE BIPOLAR TRANSISTO
Using innovative field stop trench IGBT technology, Fairchild’s new series of field stop trench IGBTs offer optimum performance for solar inverter, UPS, welder, and digital power generator where low conduction and switching losses are essential.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FGH50T65UPD.