Infineon IKW30N65WR5XKSA1

650 V, 30 A IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKW30N65WR5XKSA1.

IHS

Datasheet15 pages0 years ago

TME

Inventory History

3 month trend:
-0.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Insulated Gate Bipolar Transistor, 60A I(C), 650V V(BR)CES, N-Channel, TO-247
IGBT, 650V 35A FS2 Solar/UPS 650V/35A FAST IGBT FSII TO-247
Trans IGBT Chip N-CH 650V 55A 188mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30H60DF
Trans IGBT Chip N-CH 600V 60A 260000mW 3-Pin(3+Tab) TO-247 Tube
IHW50N65R5 Series 650 V 80 A 282 W Reverse Conducting IGBT - PG-TO-247-3
STMicroelectronicsSTGW35HF60WDI
STGW35HF60WD Series 600 V 30 A Flange Mount Ultra Fast IGBT - TO-247

Descriptions

Descriptions of Infineon IKW30N65WR5XKSA1 provided by its distributors.

650 V, 30 A IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 650V 60A 185W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 60A I(C), 650V V(BR)CES, N-Channel, TO-247
Infineon IKW30N65WR5XKSA1 IGBT, 30 A 650 V PG-TO247-3
Reverse conducting IGBT with monolithic body diode
TO-247-3 IGBT Transistors / Modules ROHS
晶体管, IGBT, 650V, 60A, 175度 C, 185W;
Igbt, Single, 650V, 60A, To-247; Continuous Collector Current:60A; Collector Emitter Saturation Voltage:1.4V; Power Dissipation:185W; Collector Emitter Voltage Max:650V; No. Of Pins:3Pins; Operating Temperature Max:175°C Rohs Compliant: Yes |Infineon Technologies IKW30N65WR5XKSA1
High speed 650 V, 30 A reverse conducting TRENCHSTOP™ 5 WR5 IGBT in TO-247 package. The Reverse Conducting TRENCHSTOP™ 5 WR5 IGBT features an optimized diode that is adequately rated for the target application. WR5 is recommended for use in the PFC stage in air conditioning, DC/DC in welding, AC/DC in UPS and MPPT in solar string inverters. The excellent price/performance ratio of WR5 IGBT allows access to the high-performance technology also for cost sensitive customers.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKW30N65WR5
  • SP001273472