STMicroelectronics STGW30H60DF

Trans IGBT Chip N-CH 600V 60A 260000mW 3-Pin(3+Tab) TO-247 Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW30H60DF.

IHS

Datasheet24 pages13 years ago

CAD Models

Download STMicroelectronics STGW30H60DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.365
Stock
88,825
153,734
Authorized Distributors
0
3
Mount
Through Hole
Through Hole
Case/Package
TO-247
TO-247-3
Collector Emitter Breakdown Voltage
600 V
650 V
Max Collector Current
60 A
60 A
Power Dissipation
260 W
-
Collector Emitter Saturation Voltage
2.4 V
2 V
Reverse Recovery Time
110 ns
140 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-06-29
LTD Date2018-12-29

Related Parts

STMicroelectronicsSTGW30V60F
IGBT 600V 60A 260W TO247 / Trans IGBT Chip N-CH 600V 60A 260000mW 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGW30V60DF
Trench gate field-stop IGBT, V series 600 V, 30 A very high speed
STMicroelectronicsSTGW30NC60WD
Transistor IGBT Chip N-Channel 600 Volt 60A 3-Pin(3+Tab) TO-247
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Rail
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247

Descriptions

Descriptions of STMicroelectronics STGW30H60DF provided by its distributors.

Trans IGBT Chip N-CH 600V 60A 260000mW 3-Pin(3+Tab) TO-247 Tube
600 V, 30 A high speed trench gate field-stop IGBT
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, TO-247
Low thermal resistance | IGBT 600V 60A 260W TO247
STMICROELECTRONICS STGW30H60DF

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics