Infineon IKW30N65NL5XKSA1

Trans IGBT Chip N-CH 650V 85A 3-Pin TO-247 Tube
$ 1.98
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKW30N65NL5XKSA1.

IHS

Datasheet16 pages0 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-31
LTD Date2020-07-31

Related Parts

IGBT Modules; IKW40N65ES5; INFINEON TECHNOLOGIES; 240; 650 V; 1.35 V; Halogen Free
Trans IGBT Chip N-CH 650V 80A 36000mW 3-Pin(3+Tab) TO-247 Tube
Infineon IKW30N65ES5XKSA1 IGBT, 62 A 650 V, 3-Pin TO-247, Through Hole
IGBT, 650V 35A FS2 Solar/UPS 650V/35A FAST IGBT FSII TO-247
Infineon IKW50N65ES5XKSA1 IGBT, 80 A 650 V, 3-Pin TO-247, Through Hole
Trans IGBT Chip N=-CH 650V 80A 290000mW 3-Pin(3+Tab) TO-247AB Tube

Descriptions

Descriptions of Infineon IKW30N65NL5XKSA1 provided by its distributors.

Trans IGBT Chip N-CH 650V 85A 3-Pin TO-247 Tube
Infineon’s new L5 low saturation voltage (V CE(sat)) TRENCHSTOP™ IGBT family has been specifically optimized for low switching frequencies ranging from 50Hz to 20kHz, PG-TO247-3, RoHS
Infineon SCT
Igbt, Single, 650V, 85A, To-247; Dc Collector Current:85A; Collector Emitter Saturation Voltage Vce(On):1.05V; Power Dissipation Pd:227W; Collector Emitter Voltage V(Br)Ceo:650V; Transistor Case Style:to-247; No. Of Pins:3Pins; Rohs Compliant: Yes
Infineons new L5 low saturation voltage (V CE(sat)) TRENCHSTOP IGBT family has been specifically optimized for low switching frequencies ranging from 50Hz to 20kHz. Optimization of the carrier profile of the innovative 55m TRENCHSTOP 5 thin wafer technology allows to reduce conduction losses to the intrinsically low level 1.05V for 30A IGBT and 1.10V for 75A IGBT. | Summary of Features: Lowest saturation voltage V CE(sat) of only 1.05V; Low switching losses of 1.6mJ @ 25C for 30A IGBT; High thermal stability of electrical parameters - only 2% drift with T j increase from 25C to 175C; Enhanced efficiency for 20% lower switching losses in TO-247 4pin Kelvin-Emitter package | Benefits: Higher efficiency for 50Hz; Longer lifetime and higher reliability of IGBT; High design reliability due to stable thermal performance | Target Applications: UPS; Solar; Welding

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKW30N65NL5
  • SP001174466