Infineon IKW15N120T2FKSA1

Trans IGBT Chip N-CH 1200V 30A 235000mW 3-Pin(3+Tab) TO-247 Tube
$ 2.156
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IKW15N120T2FKSA1.

IHS

Datasheet15 pages9 years ago

Farnell

_legacy Avnet

iiiC

Inventory History

3 month trend:
+26.35%

CAD Models

Download Infineon IKW15N120T2FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-21
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Trans IGBT Chip N-CH 1200V 30A 110mW Automotive 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N=-CH 1200V 30A 110000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 30A 229W 3-Pin(3+Tab) TO-247 Tube
STMicroelectronicsSTGWA15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
STMicroelectronicsSTGW15M120DF3
Trench gate field-stop IGBT, M series 1200 V, 15 A low loss
STMicroelectronicsSTGW15H120DF2
Trench gate field-stop IGBT, H series 1200 V, 15 A high speed

Descriptions

Descriptions of Infineon IKW15N120T2FKSA1 provided by its distributors.

Trans IGBT Chip N-CH 1200V 30A 235000mW 3-Pin(3+Tab) TO-247 Tube
1200 V IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS
Infineon SCT
IGBT+ DIODE,1200V,15A,TO247; Transistor Type:IGBT; DC Collector Current:15A; Collector Emitter Voltage Vces:2.2V; Power Dissipation Pd:235W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +175°C; Transistor Case Style:TO-247; No. of Pins:3; Power Dissipation Max:235W
Hard-switching 1200 V, 15 A TRENCHSTOP™ 2 IGBT co-packed with free-wheeling diode in a TO-247 package provides significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IKW15N120T2
  • SP000244961