STMicroelectronics STGP10NC60HD

STGP10NC60HD Series N-Channel 600 V 10 A Very Fast IGBT Flange Mount - TO-220
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGP10NC60HD.

Newark

Datasheet19 pages20 years ago

TME

Farnell

Nu Horizons

Mouser

Inventory History

3 month trend:
+330%

CAD Models

Download STMicroelectronics STGP10NC60HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTGP6NC60HD
STMICROELECTRONICS STGP6NC60HD IGBT Single Transistor, 15 A, 2.5 V, 56 W, 600 V, TO-220, 3 Pins
Trans IGBT Chip N-CH 600V 24A 110mW Automotive 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTGP14NC60KD
Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 25A 80W TO220
IGBT SINGLE TRANSISTOR, 600V, TO-220-3; Available until stocks are exhausted
STMicroelectronicsSTGP7NC60HD
Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 25A 80W TO220
Trans IGBT Chip N-CH 600V 12A 88000mW Automotive 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of STMicroelectronics STGP10NC60HD provided by its distributors.

STGP10NC60HD Series N-Channel 600 V 10 A Very Fast IGBT Flange Mount - TO-220
Trans IGBT Chip N-CH 600V 20A 65mW 3-Pin(3+Tab) TO-220AB Tube
Insulated Gate Bipolar Transistor, 9A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT, TO-220; DC Collector Current: 20A; Collector Emitter Saturation Voltage Vce(on): 2.5V; Power Dissipation Pd: 65W; Collector Emitter Voltage V(br)ceo: 600V; Transistor Case Style: TO-220; No. of Pins: 3Pins; Operating Tem
IGBT, TO-220; DC Collector Current:20A; Collector Emitter Voltage Vces:2.5V; Power Dissipation Pd:65W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; SVHC:No SVHC (20-Jun-2011); Current Ic Continuous a Max:20A; Package / Case:TO-220; Power Dissipation Max:65W; Power Dissipation Pd:60W; Pulsed Current Icm:40A; Rise Time:5ns; Termination Type:Through Hole; Transistor Polarity:N Channel; Voltage Vces:600V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGP10NC60HD.