Infineon IHW15N120R3FKSA1

1200 V IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS
$ 1.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IHW15N120R3FKSA1.

Newark

Datasheet15 pages0 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-5.60%

CAD Models

Download Infineon IHW15N120R3FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-05-27
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-31
LTD Date2026-06-30

Related Parts

Igbt Single Transistor, 30 A, 2.1 V, 278 W, 1.2 Kv, To-247, 3
Infineon IGW15N120H3FKSA1 IGBT, 15 A 1200 V, 3-Pin TO-247, Through Hole
IGBT 1350V 15A FS2-RC Induction Heating
35A, 1200V, NPT Series N-Channel IGBT with Anti-Parallel Hyperfast Diode
Trans IGBT Chip N-CH 600V 36A 3-Pin TO-247 Tube
STMicroelectronicsSTGW30NC120HD
N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247

Descriptions

Descriptions of Infineon IHW15N120R3FKSA1 provided by its distributors.

1200 V IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 1200V 30A 254W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 30A I(C), 1200V V(BR)CES, N-Channel, TO-247
IGBT Transistors IH SeriesRev Conduct IGBT Monolithic Bod
IGBT, 30 A, 1.7 V, 254 W, 1.2 kV, TO-247, 3 Pins
TO-247-3 IGBT Transistors / Modules ROHS
254W 1.48V 1.2KV 30A TO-247 21.1mm
IHW15N120R3 Infineon Technologies
IGBT+ DIODE,1200V,15A,TO247; Transistor Type:IGBT; DC Collector Current:15A; Collector Emitter Voltage Vces:1.7V; Power Dissipation Pd:254W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +175°C; Transistor Case Style:TO-247; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:254W
The 3rd generation of reverse conducting 1200 V, 15 A TRENCHSTOP™ RC-IGBT3 with monolithically integrated reverse conducting diode in a TO-247 package has been optimized for lower switching and conduction losses. Reduced power dissipation together with soft switching behavior allows better thermal performance and EMI behavior resulting in lower system costs. Excellent performance can be achieved at lower costs.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHW15N120R3
  • SP000521590