Infineon IGW40N65H5FKSA1

Trans IGBT Chip N-CH 650V 74A 250W 3-Pin(3+Tab) TO-247 Tube
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IGW40N65H5FKSA1.

IHS

Datasheet15 pages0 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-0.54%

CAD Models

Download Infineon IGW40N65H5FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

IGBT 650V 74A TO247-3 / IGBT 650 V 74 A 255 W Through Hole PG-TO247-3
Trans IGBT Chip N=-CH 650V 74A 255000mW 3-Pin(3+Tab) TO-247 Tube
650V DuoPack IGBT and Diode High speed switching series fifth generation
Trans IGBT Chip N-CH 650V 70A 300000mW 3-Pin(3+Tab) TO-247 Tube
HGTG20N60A4 Series 600 V 70 A Flange Mount SMPS N-Channel IGBT-TO-247
Trans IGBT Chip N-CH 600V 60A 3-Pin(3+Tab) TO-247 Rail

Descriptions

Descriptions of Infineon IGW40N65H5FKSA1 provided by its distributors.

Trans IGBT Chip N-CH 650V 74A 250W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 74A I(C), 650V V(BR)CES, N-Channel, TO-247
IGBT Transistors ENGINEERING SAMPLES TRENCHSTOP-5 IGBT
IGBT, 40 A, 1.65 V, 255 W, 650 V, TO-247, 3 Pins
TO-247-3 IGBT Transistors / Modules ROHS
Infineon IGBT Transistor IGW40N65H5FKSA1
IGBT, 650V, 40A, TO247-3; DC Collector Current: 40A; Collector Emitter Saturation Voltage Vce(on): 1.65V; Power Dissipation Pd: 255W; Collector Emitter Voltage V(br)ceo: 650V; Transistor Case Style: TO-247; No. of Pins: 3Pins;
IGBT Transistors IGBT PRODUCTS
IGW40N65 - DISCRETE IGBT WITHOUT
Infineon’s new TRENCHSTOP™5 IGBT technology redefines “Best-in-class” IGBT by providing unmatched performance in terms of efficiency for hard switching applications. The new family is a major breakthrough in IGBT innovation to match the market’s high efficiency demands of tomorrow.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IGW40N65H5
  • SP001001742