Infineon IGP50N60TXKSA1

Trans IGBT Chip N-CH 600V 90A 333000mW 3-Pin(3+Tab) TO-220AB Tube
$ 1.433
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IGP50N60TXKSA1.

IHS

Datasheet12 pages10 years ago

Upverter

Farnell

TME

Inventory History

3 month trend:
-26.93%

CAD Models

Download Infineon IGP50N60TXKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-15
LTD Date2026-09-15

Related Parts

STMicroelectronicsSTGP7NC60HD
Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 25A 80W TO220
STMicroelectronicsSTGP10NC60KD
Trans IGBT Chip N-CH 600V 20A 60000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 20A 65W TO220
Trans IGBT Chip N-CH 600V 24A 110mW Automotive 3-Pin(3+Tab) TO-220AB Tube
STMicroelectronicsSTGP14NC60KD
Trans IGBT Chip N-CH 600V 25A 80000mW 3-Pin(3+Tab) TO-220AB Tube / IGBT 600V 25A 80W TO220
600 V IGBT with anti-parallel diode in TO-220 Full-Pak package, PG-TO220-3, RoHS
Trans IGBT Chip N=-CH 600V 23A 100000mW 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of Infineon IGP50N60TXKSA1 provided by its distributors.

Trans IGBT Chip N-CH 600V 90A 333000mW 3-Pin(3+Tab) TO-220AB Tube
Infineon IGP50N60TXKSA1 IGBT Transistor Module, 90 A 600 V PG-TO220-3
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, TO-220AB
IGBT,600V,50A,TO220; Transistor Type:IGBT; DC Collector Current:50A; Collector Emitter Voltage Vces:2V; Power Dissipation Pd:333W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-40°C to +175°C; Transistor Case Style:TO-220; No. of Pins:3; Power Dissipation Max:333W
Hard-switching 600 V, 50 A single TRENCHSTOP™ IGBT3 in TO220 package, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench-cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IGP50N60T
  • SP000683046