Infineon IFX1050GXUMA1

R-PDSO-G8 IFX1050 Cut Tape (CT) CANbus interface transceiver 150mV 5mm 1MBd -40C~125C
$ 0.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IFX1050GXUMA1.

IHS

Datasheet15 pages17 years ago

iiiC

Inventory History

3 month trend:
-16.59%

CAD Models

Download Infineon IFX1050GXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.594
Stock
489,895
2,622,163
Authorized Distributors
2
2
Interface
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
125 °C
160 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
Max Supply Current
70 µA
70 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-05-15
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-05-31
LTD Date2022-11-30

Related Parts

NXP SemiconductorsTJF1051T/3/1J
High-Speed Can Transceiver/ Reel Rohs Compliant: Yes |NXP Semiconductors TJF1051T/3/1J
MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
MicrochipMCP2562-E/SN
Other Interface ICs; MCP2562-E/SN; MICROCHIP TECHNOLOGY; 8; 5.5 V; 4.5 V; SOIC
MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver-SOIC-8
NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC
NXP SemiconductorsTJF1051T/3,112
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8

Descriptions

Descriptions of Infineon IFX1050GXUMA1 provided by its distributors.

R-PDSO-G8 IFX1050 Cut Tape (CT) CANbus interface transceiver 150mV 5mm 1MBd -40C~125C
Can Transceiver, 1Mbaud, 1 Tx/Rx, Soic-8; Ic Interface Type:-; No. Of Tx Buffers:1; No. Of Rx Buffers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C;rohs Compliant: Yes |Infineon IFX1050GXUMA1
The IFX1050G is optimized for high speed differential mode data transmission in industrial applications and it is compliant to ISO11898-2. The transceiver IFX1050G works as an interface between the CAN protocol controller and the physical differential bus in High Speed CAN applications. It supports data transmission rates from 1 kBaud up to 1 MBaud.The IFX1050G has three different operation modes: The Normal Mode, the Receive - Only Mode and the Stand - By Mode. The mode selection is controlled by the logical input pins RM and INH. The IC is based on the Smart Power Technology SPT which allows bipolar and CMOS control circuitry in accordance with DMOS power devices existing on the same monolithic circuit. The IFX1050G is designed to withstand the severe conditions in industrial applications and provides excellent EMC performance within a broad frequency range. | Summary of Features: CAN data transmission rates from 1 kBaud up to 1 MBaud; Receive - Only Mode and Stand - By Mode; Optimized Electromagnetic Compatibility (EMC); Optimized for a high immunity against Electromagnetic Interference (EMI); Bus pins are short circuit proof; Over - temperature protection; Very wide temperature range (-40 C up to 125 C); Green Product (RoHS compliant) | Benefits: Cost efficient replacement to Industry Market Standard Device *1050/*1051; High Speed Communication; Wide Temperature Range | Target Applications: Industrial Automation; Medical & Healthcare; Telecom; Security / Access Control; Building Automation

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFX1050G
  • SP000613990