Infineon IDW15E65D2FKSA1

Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-247
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IDW15E65D2FKSA1.

IHS

Datasheet10 pages0 years ago

Newark

Inventory History

3 month trend:
+22.38%

CAD Models

Download Infineon IDW15E65D2FKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-03-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
onsemiRURG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
onsemiRHRG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
STMicroelectronicsSTTH60W03CW
Rectifier Diode, 1 Phase, 2 Element, 30A, 300V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS6045CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247
MicrochipAPT30D100BG
Fred D 1000 V 30 A To-247 2 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT30D100BG

Descriptions

Descriptions of Infineon IDW15E65D2FKSA1 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 650V V(RRM), Silicon, TO-247
Rectifier Diode Switching 650V 30A 47ns 3-Pin(3+Tab) TO-247 Tube
Rapid 2 switching 650 V, 15 A emitter controlled power silicon diode in a TO-247 package is designed for applications switching between 40 kHz and 100 kHz.
DIODE, 650V, 15A, TO247-3; Repetitive Reverse Voltage Vrrm Max: 650V; Forward Current If(AV): 15A; Diode Configuration: Single; Forward Voltage VF Max: 1.6V; Reverse Recovery Time trr Max: 30ns; Forward Surge Current Ifsm Max
The Rapid 2 diode family is designed for applications switching between 40kHz and 100kHz by offering low reverse recovery charge (Q rr) and time (t rr) to minimize the reverse conduction times attributed to the power switch turn-on losses and thus providing maximum efficiency, PG-TO247-3, RoHS
Infineon SCT

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDW15E65D2
  • SP001005464