Infineon IDP18E120XKSA1

Rectifier Diode, 1 Phase, 1 Element, 31A, 1200V V(RRM), Silicon, TO-220AC
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IDP18E120XKSA1.

IHS

Datasheet8 pages22 years ago

Inventory History

3 month trend:
-2.87%

CAD Models

Download Infineon IDP18E120XKSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.958
$ 0.958
Stock
147,761
132,352
132,352
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-2
-
-
Forward Voltage
2.15 V
1.35 V
1.35 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
31 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
195 ns
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC
10 A, 1500 V, DAMPER DIODE Rectifier Diode, 1 Phase, 1 Element, 10A, 1500V V(RRM), Silicon
onsemiRHRP3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-220AC Rail
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220

Descriptions

Descriptions of Infineon IDP18E120XKSA1 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 31A, 1200V V(RRM), Silicon, TO-220AC
Rectifier, Single, 1.2Kv, 31A, To-220 Rohs Compliant: Yes |Infineon Technologies IDP18E120XKSA1
Diode Switching 1.2KV 31A 2-Pin(2+Tab) TO-220 Tube
The 1200 V, 18 A emitter controlled silicon power diode in a TO-220 Real 2-leg package displays excellent softness and VF behaviour and is qualified with a Tj(max) of 150°C. The diodes are also available halogen-free according to IEC61249-2-21.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDP18E120
  • SP000683026