onsemi FFPF10F150STU

10 A, 1500 V, DAMPER DIODE Rectifier Diode, 1 Phase, 1 Element, 10A, 1500V V(RRM), Silicon
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFPF10F150STU.

Upverter

Technical Drawing1 page7 years ago
Datasheet5 pages7 years ago

IHS

onsemi

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi FFPF10F150STU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2000-09-12
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 6A, 1500V V(RRM), Silicon
STMicroelectronicsSTTH1202D
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 500V V(RRM), Silicon, TO-220AC
onsemiRURP8100
Diode Ultra Fast Recovery Rectifier 1KV 8A 2-Pin (2+Tab) TO-220AC Rail
STMicroelectronicsSTTH8L06D
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of onsemi FFPF10F150STU provided by its distributors.

10 A, 1500 V, DAMPER DIODE Rectifier Diode, 1 Phase, 1 Element, 10A, 1500V V(RRM), Silicon
FFPF10F150S Series 1500 V 10 A Flange Mount Fast Rectifier - TO-220F-2
Rectifier Diode Switching 1.5KV 10A 170ns 2-Pin(2+Tab) TO-220F Tube / DIODE GEN PURP 1.5KV 10A TO220F
Rectifier Diode, 10A, 1500V, TH, TO-220F Package, 2-Pin
DIODE, RECTIFIER, 10A, 1.5KV,TO-220F; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.5kV; Forward Current If(AV):10A; Forward Voltage VF Max:1.6V; Reverse Recovery Time trr Max:170ns; Forward Surge Current Ifsm Max:100A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-220F; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFPF10F150STU.