Infineon IDH06G65C5XKSA2

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC
$ 1.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IDH06G65C5XKSA2.

IHS

Datasheet11 pages13 years ago

Inventory History

3 month trend:
-0.12%

CAD Models

Download Infineon IDH06G65C5XKSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2017-08-31
LTD Date2018-02-28

Related Parts

STMicroelectronicsSTTH20R04FP
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH20R04D
Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPSC606D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 15A, PKG TO-220AC, VF 1.7V, TRR 19NS, CJ 50PF
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 8A, PKG TO-220AC, VF 1.7V, TRR 18NS, CJ 10PF
Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Infineon IDH06G65C5XKSA2 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 650V V(RRM), Silicon Carbide, TO-220AC
Rectifier Diode Schottky 650V 6A 2-Pin(2+Tab) TO-220 Tube
Silicon Carbide Schottky Diode, thinQ, Single, 650 V, 6 A, 10 nC, TO-220
SIC SCHOTTKY DIODE, 6A, 650V, TO-220; Product Range: thinQ 5G 650V Series; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 650V; Continuous Forward Current If: 6A; Total Capacitive Charge Qc: 10nC; Diode Cas
The CoolSiC™ Schottky diode 650 V, 6 A generation 5 in TO-220 real2pin package presents a leading-edge technology for SiC Schottky Barrier diodes. The Infineon proprietary diffusion soldering process, already introduced with G3, is now combined with a new, more compact design and thin wafer technology. The result is a new family of products showing improved efficiency over all load conditions, coming from both the improved thermal characteristics and a lower figure of merit (Q c x V f).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IDH06G65C5
  • IDH06G65C5XKSA1
  • SP000925202
  • SP001632370