Infineon ICL8201XTSA1

AC/DC buck controller with high power factor for LED tubes and lamps, PG-SOT23-6, RoHS
$ 0.281
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ICL8201XTSA1.

SHENGYU ELECTRONICS

Datasheet40 pages11 years ago

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-05-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTPS92075DDC/NOPB
Step-Down (Buck),Step-Up (Boost) 2A 9V 10.5V 120V 18V No SOT-23-THIN , 3.05mm*1.75mm*1mm
Diodes Inc.AP3031KTR-G1
NO boost converterType -40℃~+85℃@(TA) 1 Boost 1.4A 2.7V~16V 1MHz SOT-23-6 DC-DC Converters ROHS
Diodes Inc.AP3036BKTR-G1
AP3036B Series 16 V 550 mA SMT White LED Step-Up Converter - SOT-23-6
Diodes Inc.AP3019AKTR-G1
AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6
LED Driver, Series Boost, with Single-wire Digital Interface
LED Driver, Series Boost, with PWM Dimming Interface

Descriptions

Descriptions of Infineon ICL8201XTSA1 provided by its distributors.

AC/DC buck controller with high power factor for LED tubes and lamps, PG-SOT23-6, RoHS
Infineon SCT
ICL8201 Series 18V 400 mA AC/DC Buck Controller w/PFC for LED Lamp-PG-SOT23-6-1
Tape & Reel (TR) Step-Down (Buck) Triac Surface Mount led driver 2.9mm 800mA 18V 150kHz
Led Driver, Buck, 150Khz, Sot-23-6; Device Topology:Non Isolated Buck; Input Voltage Min:110V; Input Voltage Max:275V; Output Voltage Max:24V; Output Current Max:350Ma; Switching Frequency:150Khz; No. Of Outputs:1Outputs; Ic Rohs Compliant: Yes |Infineon Technologies ICL8201XTSA1
The ICL8201 is a cascode structure current mode controller for non-isolated floating buck topologies. The cascode topology enables lower system cost and higher system efficiency. | Summary of Features: Cascode topology enables lower system cost and higher system efficiency; Supports wide range AC or DC input; Power Factor > 90%, THD < 20%; Line/load regulation capabilities 5%; LED output current up to 500mA | Benefits: Minimum external components supporting small form factors and easy design-in; IC concept supports single inductors without aux winding; Advanced cascode topology eliminating the need for a HV cell at the universal input from 90-305 V AC; Full set of protection modes including intelligent Over-Temperature Protection | Target Applications: T8 lamp; GU10 lamp; A-lamp; Downlights

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL8201
  • SP001067934