Infineon ICE2PCS03XKLA1

Power Factor Correction PWM CONTRLR 0.45mA 90KHz to 104KHz 8-Pin PDIP Tube
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ICE2PCS03XKLA1.

IHS

Datasheet20 pages14 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 1.25
$ 1.283
Stock
260,884
166,826
Authorized Distributors
1
2
Topology
Boost
Boost
Max Input Voltage
25 V
-
Min Input Voltage
11.7 V
-
Switching Frequency
100 kHz
-
Case/Package
DIP
PDIP
Packaging
-
-
Power Dissipation
-
1 W
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
2 A
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC7660CPA
Switched Capacitor Regulator, 0.02A, 10kHz Switching Freq-Max, CMOS, PDIP8
MicrochipTC4420CPA
MOSFET Driver Low Side - 4.5V-18V supply - 6A peak out - 2.1 Ohm output - PDIP - 8 Pin.
onsemiLM393N
ON SEMICONDUCTOR - LM393N - GENERAL PURPOSE COMPARATOR DUAL 1.4 uS DIP-8
UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
onsemiLM393AN
DUAL COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP8

Descriptions

Descriptions of Infineon ICE2PCS03XKLA1 provided by its distributors.

Power Factor Correction PWM CONTRLR 0.45mA 90KHz to 104KHz 8-Pin PDIP Tube
Power Factor Controller, Current-mode, 2A, 104kHz Switching Freq-Max, PDIP8
Tube ICE2PCS03 BOOST Lead Free power factor correction device 11V~25V 100kHz 450muA 9.435mm
Power Factor Correction CONTRLR 0.45mA 100KHz 8-Pin DSO, PG-DIP-8, RoHS
Infineon SCT
Power Factor Correction Controller 0.45mA 100kHz Tube
ICE2PCS03 PFC-CCM CONTINUOUS CONDUCTIO;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA