Infineon FZ3600R17HP4B2BOSA2

Trans IGBT Module N-CH 1700V 3.6KA 19500W 9-Pin IHMB190-1 Tray
$ 1,593.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FZ3600R17HP4B2BOSA2.

Infineon

Datasheet1 page12 years ago

IHS

iiiC

_legacy Avnet

Inventory History

3 month trend:
+24.05%

CAD Models

Download Infineon FZ3600R17HP4B2BOSA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-06-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans IGBT Module N-CH 1.2KV 2850A 9-pin IHM190-2
Trans IGBT Module N-CH 1200V 995A 4050000mW Automotive 11-Pin ECONOD-3 Tray
Trans IGBT Module N-CH 1700V 1.4KA 9550000mW 12-Pin Tray
Trans IGBT Module N-CH 1700V 75A 312000mW 12-Pin Case SP-1 Tube

Descriptions

Descriptions of Infineon FZ3600R17HP4B2BOSA2 provided by its distributors.

Trans IGBT Module N-CH 1700V 3.6KA 19500W 9-Pin IHMB190-1 Tray
IGBT, MODULE, N-CH, 1.7KV, 3.6KA; Transistor Polarity: N Channel; DC Collector Current: 3.6kA; Collector Emitter Saturation Voltage Vce(on): 1.9V; Power Dissipation Pd: 19.5kW; Collector Emitter Voltage V(br)ceo: 1.7kV; Trans
Igbt Mod, 1.7Kv, 3.6Ka, 19.5Kw; Continuous Collector Current:3.6Ka; Collector Emitter Saturation Voltage:1.9V; Power Dissipation:19.5Kw; Operating Temperature Max:150°C; Igbt Termination:Tab; Collector Emitter Voltage Max:1.7Kv Rohs Compliant: Yes |Infineon Technologies FZ3600R17HP4B2BOSA2
1700V IHMB 190mm single switch IGBT Module with soft-switching Trench-IGBT4, AlSiC base-plate and enlarged diode - The best solution for your traction and industry applications. | Summary of Features: Extended Operation Temperature T(vj op); Enlarged Diode for regenerative operation; Low V(CEsat); 4kV AC 1min Insulation; AlSiC Base Plate for increasing Thermal Cycling Capability; Package with CTI > 400; High Creepage and Clearance Distances; High Power and Thermal Cycling Capability; UL recognised | Benefits: High Power Density; Standardized housing | Target Applications: drives; wind; traction; cav

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZ3600R17HP4-B2
  • FZ3600R17HP4B2
  • FZ3600R17HP4_B2
  • SP001052028