Infineon FP25R12U1T4BPSA1

Insulated Gate Bipolar Transistor, 39A I(C), 1200V V(BR)CES, N-Channel
$ 95.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FP25R12U1T4BPSA1.

Infineon

Datasheet1 page14 years ago

IHS

element14 APAC

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2009-11-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-15
LTD Date2025-05-15

Related Parts

Trans IGBT Module N-CH 1200V 28A 130000mW 23-Pin EASY1B-1 Tray
Trans IGBT Module N=-CH 1200V 45A 205000mW 18-Pin EASY1B Tray
Infineon FP15R12W1T4B3BOMA1 Common Collector IGBT Module, 28 A 1200 V, 23-Pin EASY1B, PCB Mount
FULL-BRIDGE NPT IGBT POWER MODULE Insulated Gate Bipolar Transistor, 40A I(C), 1200V V(BR)CES
Trans IGBT Module N-CH 1200V 75A 270000mW 32-Pin Case SP-3 Tube
Pm-Igbt-Tfs-Sp1 Rohs Compliant: Yes |Microchip Technology APTGT35A120T1G

Descriptions

Descriptions of Infineon FP25R12U1T4BPSA1 provided by its distributors.

Insulated Gate Bipolar Transistor, 39A I(C), 1200V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1.2KV 39A 23-pin SMART1-1
1200V SmartPIM 1 IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled 4 diode, NTC and PressFIT Contact Technology
Compliant Screw Contains Lead No SVHC Module Not Halogen Free 23 NRND (Last Updated: 2 years ago)
IGBT, LOW POW NTC, 1200V, 25A, PIM
IGBT, LOW POW NTC, 1200V, 25A, PIM; Transistor Polarity:N Channel; DC Collector Current:25A; Collector Emitter Voltage Vces:1.85V; Power Dissipation Pd:190W; Collector Emitter Voltage V(br)ceo:1.2kV; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:Module; No. of Pins:23; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:190W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP25R12U1T4
  • SP000663674