onsemi CAT25512VI-GT3

CAT25512 Series 512 Kbit (64K x 8) 2.5 - 5.5 V SPI Serial CMOS EEPROM - SOIC-8
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25512VI-GT3.

Upverter

Datasheet16 pages5 years ago
Technical Drawing1 page7 years ago

HQonline

IHS

onsemi

Newark

Inventory History

3 month trend:
-21.82%

CAD Models

Download onsemi CAT25512VI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi EEPROMmemory, 512kB, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
STMicroelectronicsM24512-RMN6P
STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
STMicroelectronicsM24512-RMN6TP
STMicroelectronics Serial EEPROM, 512Kbit, I2C Interface, SOIC Package, 8-Pin, Surface Mount
STMicroelectronicsM95512-RMN6TP
M95512 Series 512 Kb (64 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC EIAJ T/R
EEPROM Serial-2Wire 512K-bit 64K x 8 3.3V/5V 8-Pin SOIC EIAJ Bulk

Descriptions

Descriptions of onsemi CAT25512VI-GT3 provided by its distributors.

CAT25512 Series 512 Kbit (64K x 8) 2.5 - 5.5 V SPI Serial CMOS EEPROM - SOIC-8
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
Avnet Japan
Eeprom, Spi, 512 Kbit, 64K X 8Bit, 10Mhz; |Onsemi CAT25512VI-GT3.
芯片, 串行存储器, EEPROM, 512KB, SOIC-8;
EEPROM (Electrically Erasable PROM); CAT25512VI-GT3; ON SEMICONDUCTOR; Serial; 20 MHz; 1.8 V; EEPROM
512Kb (64K x 8) EEPROM, Non-Volatile, 1.8V-5.5V, 20MHz, 20ns, SPI, 100Year, SOIC-8, SMD, Adhesive Mount, 1.75mm H
EAR99 Surface Mount CAT25512 Tape & Reel (TR) ic memory 20MHz 20ns 3.9mm 3mA
EEPROM, 64KX8, Serial, CMOS, PDSO8
IC EEPROM 512K SPI 20MHZ 8SOIC
SERIAL EEPROM, 512KBIT, SOIC-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Su

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25512VI-GT3.