Infineon FM25L04B-DG

Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, SPI, 20 MHz, 2.7 V to 3.6 V Supply, DFN-8
$ 1.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM25L04B-DG.

IHS

Datasheet25 pages6 years ago
Datasheet14 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2011-04-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25040B-G
Ferroelectric RAM (FRAM), 4 Kbit (512 x 8) SPI, 20 MHz, 4.5 V to 5.5 V Supply, SOIC-8
InfineonFM25040B-GTR
FM25040B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8
Microchip93LC66B-I/SN
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 8-Pin SOIC N Tube / IC EEPROM 4KBIT 2MHZ 8SOIC
Microchip93LC66B-I/P
Microwire Serial EEPROM Family, 2.5Vto 5.5V' 2 MHz, -40°Cto 125°C, PDIP-8, RoHS
Microchip24LC04B-I/P
24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM - PDIP-8
EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
InfineonFM24CL04B-G
FM24CL04B Series 4 kb (512 x 8) Serial 5 V F-RAM Memory - SOIC-8

Descriptions

Descriptions of Infineon FM25L04B-DG provided by its distributors.

Ferroelectric RAM (FRAM), 4 Kbit, 512 x 8bit, SPI, 20 MHz, 2.7 V to 3.6 V Supply, DFN-8
FM25L04B Series 4-Kbit (512 × 8) 3.6 V SMT Serial (SPI) F-RAM - TDFN-8
Ferroelectric Ram, Spi, 4Kbit, Dfn-8; Memory Configuration:512 X 8Bit; Interfaces:Spi; Clock Frequency Max:20Mhz; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Ic Case/Package:Dfn; No. Of Pins:8Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies FM25L04B-DG
F-RAM, NV, 4KBIT, 20MHZ, DFN-8; Memory Size:4Kbit; Memory Organisation:512 x 8bit; IC Interface Type:SPI; Clock Frequency:20MHz; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Memory Case Style:DFN; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM25L04BDG
  • SP005654193