Infineon FM18W08-SGTR

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, Parallel, 2.7 V to 5.5 V Supply, SOIC-28
$ 9.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM18W08-SGTR.

element14 APAC

Datasheet18 pages12 years ago

Future Electronics

Inventory History

3 month trend:
+8.24%

CAD Models

Download Infineon FM18W08-SGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNone
Introduction Date2013-05-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY62256VN Series 256 kb (32 K x 8) 2.7 - 3.6 V 70 ns Static RAM - SOIC-28
CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
CY62256VN Series 256 kb (32 K x 8) 3 V 70 ns Static RAM - SOIC-28

Descriptions

Descriptions of Infineon FM18W08-SGTR provided by its distributors.

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, Parallel, 2.7 V to 5.5 V Supply, SOIC-28
FM18W08 Series 256 Kb (32 K x 8) 3.3 V 70 ns Parallel F-RAM Memory - SOIC-28
FRAM 256Kbit Parallel Interface 3.3V 28-Pin SOIC T/R / IC FRAM 256KBIT 70NS 28SOIC
256Kbit 32k x 8 bit 2.7V FRAM,Non-Volatile 5.5V 70ns Parallel 151Year SOIC-28
F-RAM, NON-VOL, 256KBIT, SOIC-28; Memory Size:256Kbit; Memory Organisation:32K x 8bit; IC Interface Type:Parallel; Clock Frequency:-; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Memory Case Style:SOIC; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM18W08-SGTR.
  • FM18W08-SGTR..
  • FM18W08SGTR
  • SP005659311