Infineon FM1808B-SG

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, Parallel, 4.5 V to 5.5 V Supply, SOIC-28
$ 8.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FM1808B-SG.

IHS

Datasheet18 pages6 years ago

Future Electronics

element14 APAC

Inventory History

3 month trend:
-6.46%

CAD Models

Download Infineon FM1808B-SG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2010-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonFM16W08-SG
FM16W08 Series 64 Kb (8 K x 8) 5 V 120 ns Parallel F-RAM Memory - SOIC-28
InfineonFM28V020-SG
Ferroelectric RAM (FRAM), 256 Kbit (32K x 8) Parallel, 15 MHz, 2 V to 3.6 V Supply, SOIC-28
InfineonFM18W08-SGTR
Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, Parallel, 2.7 V to 5.5 V Supply, SOIC-28
CY62256N Series 256 kb (32 K x 8) 5 V 70 ns Static RAM - SOIC-28
Surface Mount CY62256 Tape & Reel (TR) SRAM - Asynchronous ic memory 70GHz 70ns 50mA 256kb
Obsolete DUAL Volatile ROHS3Compliant SRAM Memory 0C~70C TA 4.5V 262144bit 7.5057mm

Descriptions

Descriptions of Infineon FM1808B-SG provided by its distributors.

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, Parallel, 4.5 V to 5.5 V Supply, SOIC-28
FM1808B Series 256 Kb (32 K x 8) 5 V 70 ns F-RAM Memory - SOIC-28
F-RAM (Nonvolatile Ferroelectric RAM), 256 Kb Density, SOP-28, RoHS
Cypress Semiconductor SCT
256Kb £¨32K x 8£© 32Kx8 4.5V 5.5V 70ns Parallel SOIC-28 2.67mm
Memory Circuit, 32KX8, CMOS, PDSO28, GREEN, MS-013AE, SOIC-28
FRAM 256Kbit Parallel Interface 5V 28-Pin SOIC Tube
NVRAM FRAM Parallel 256K-Bit 5V 28-Pin SOIC
EAR99 Surface Mount FM1808B Tube ic memory 70ns 17.9mm 15mA 256kb
F-RAM, NON-VOL, 256KBIT, SOIC-28
Parallel FRAM 256K 32Kx8 SOIC28
FM1808 - FRAM MEMORY, 32KX8 PDSO
SPECIALTY MEMORY CIRCUIT PDSO28
Fram, Parallel, 256Kbit, Soic-28; Memory Configuration:32K X 8Bit; Interfaces:Parallel; Clock Frequency Max:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Soic; No. Of Pins:28Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies FM1808B-SG

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FM1808-BSG
  • FM1808B-SG.
  • FM1808BSG
  • SP005659299