Microchip APTGT600SK60G

APTGT600x Series 600 V 700 A Trench + Field Stop IGBT Power Module - SP6
$ 179.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTGT600SK60G.

Future Electronics

Datasheet6 pages14 years ago
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip APTGT600SK60G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPTGT600A60G
APTGT600x Series 600 V 700 A Trench + Field Stop IGBT® Power Module - SP6
MicrochipAPTGT450A60G
APTGT450x Series 600 V 550 A Trench + Field Stop IGBT Power Module - SP6
Trans IGBT Module N-CH 600V 37A 115000mW 23-Pin EASY1B-1 Tray
Trans IGBT Module N-CH 600V 70A 205W 21-Pin EASY1B-1 Tray
BSM200GB60 Series 600 V 230 A 730 W Chassis Mount IGBT Module
Trans IGBT Module N-CH 600V 100A 12-Pin Case SP1

Descriptions

Descriptions of Microchip APTGT600SK60G provided by its distributors.

APTGT600x Series 600 V 700 A Trench + Field Stop IGBT Power Module - SP6
Trans IGBT Module N-CH 600V 700A 2300W 5-Pin Case SP-6 Tube
Pm-Igbt-Tfs-Sp6C; |Microchip Technology APTGT600SK60G
IGBT TRENCH BUCK CHOP 600V SP6
High Voltage Power Module, Buck chopper, 600V, RoHS
Microchip SCT
IGBT MODULE 600V 700A 2300W SP6
2.3kW 600V 700A SP6 Base Mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.