Infineon FF300R12KE4HOSA1

Infineon FF300R12KE4HOSA1 Series IGBT Module, 300 A 1200 V, 7-Pin 62MM Module, Panel Mount
$ 91.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FF300R12KE4HOSA1.

Infineon

Datasheet1 page14 years ago

IHS

Newark

iiiC

_legacy Avnet

Inventory History

3 month trend:
+97.88%

CAD Models

Download Infineon FF300R12KE4HOSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Symbol
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 91.279
$ 93.919
Stock
162,368
65,860
Authorized Distributors
6
3
Mount
-
-
Case/Package
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
460 A
460 A
Power Dissipation
1.6 kW
-
Collector Emitter Saturation Voltage
2.15 V
2.15 V
Reverse Recovery Time
-
-

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon FF300R12KE4HOSA1 provided by its distributors.

Infineon FF300R12KE4HOSA1 Series IGBT Module, 300 A 1200 V, 7-Pin 62MM Module, Panel Mount
Trans IGBT Module N-CH 1200V 460A 1600000mW 7-Pin 62MM Tray
62 mm 1200 V, 300 A dual IGBT module with TRENCHSTOP™ IGBT4 and optimized emitter controlled diode. Also available with Thermal Interface Material.
IGBT MODULE, DUAL NPN, 1.75V, 460A; Transistor Polarity: Dual NPN; DC Collector Current: 460A; Collector Emitter Saturation Voltage Vce(on): 1.75V; Power Dissipation Pd: 1.6kW; Collector Emitter Voltage V(br)ceo: 1.2kV; Trans

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF300R12KE4
  • SP000370620