Infineon FF300R12KE4B2HOSA1

Non-Compliant Lead Free Not Halogen Free Production (Last Updated: 2 years ago) 10 Dual
$ 93.919
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon FF300R12KE4B2HOSA1.

Infineon

Datasheet1 page14 years ago

IHS

iiiC

Alternate Parts

Price @ 1000
$ 93.919
$ 91.279
Stock
66,382
162,913
Authorized Distributors
3
6
Mount
-
-
Case/Package
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
460 A
460 A
Power Dissipation
-
1.6 kW
Collector Emitter Saturation Voltage
2.15 V
2.15 V
Reverse Recovery Time
-
-

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Infineon FF300R12KE4B2HOSA1 provided by its distributors.

Non-Compliant Lead Free Not Halogen Free Production (Last Updated: 2 years ago) 10 Dual
Transistor IGBT Module N-CH 1200V 460A 20V Screw Mount Tray
Insulated Gate Bipolar Transistor, 460A I(C), 1200V V(BR)CES, N-Channel
62 mm 1200 V, 300 A dual IGBT module with trench/fieldstop IGBT4, Emitter Controlled diode and M5 power terminals are the right choice for your design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF300R12KE4_B2
  • SP000623168