Infineon ESD113B102ELSE6327XTSA1

Protection device TVS (transient voltage suppressor), PG-TSSLP-2-4, RoHS
$ 0.084
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon ESD113B102ELSE6327XTSA1.

Future Electronics

Datasheet16 pages12 years ago
Datasheet17 pages12 years ago

Inventory History

3 month trend:
+158%

CAD Models

Download Infineon ESD113B102ELSE6327XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-05
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DESD1P0RFW-7
ESD Suppressors / TVS Diodes Transient Voltage PROTECTION DIODE
Diodes Inc.DESD5V0U1BB-7
3A@8/20us 7.2V 5.5V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.DESD5V0U1BL-7B
2.9pF@1MHz 5V 5.5V 3A@(8/20us) -65℃~+150℃@(Tj) 7.2V X1-DFN1006-2 ESD Protection Devices ROHS
BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMAJ5.0CA
SMD TVS diode, bidirectional, 400 W, 5 V, DO-214AC, Bourns Electronics GmbH SMAJ5.0CA
BournsSMBJ6.0CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.67V 1.6mA 600W -55C~150C TJ

Descriptions

Descriptions of Infineon ESD113B102ELSE6327XTSA1 provided by its distributors.

Protection device TVS (transient voltage suppressor), PG-TSSLP-2-4, RoHS
Infineon SCT
Single Line 5.5 V 0.22 pF 8 Vcl Bi-Directional SMT TVS Diode - TSSLP-2-4
Bi-directional Ultra-low Capacitance ESD / Transient Protection Diode
Trans Voltage Suppressor Diode, 36W, 3.6V V(RWM), Bidirectional, 1 Element, Silicon
ESD Protection Device, 20 V, TSSLP-2-4, 2 Pins, 3.6 V, 0.35 pF, ESD113-B1
ESD Suppressor TVS ±20KV 2-Pin TSSLP T/R
Avnet Japan
3.6V 36W 3A 8V 4.6V 0201 620¦Ìm*270¦Ìm
TVS DIODE 3.6VWM 8VC TSSLP-2-4
ESD113 - LOW CAPACITANCE ESD DEVICE;
Diode, Esd Protection, 3.6V, Tsslp-2-4; Clamping Voltage Vc Max:20V; Diode Case Style:Tsslp-2-4; No. Of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:Esd113-B1 Series; Automotive Qualification Standard:-; Rohs Compliant: Yes |Infineon ESD113B102ELSE6327XTSA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD113-B1-02ELS
  • ESD113-B1-02ELS E6327
  • ESD113-B1-02ELSE6327
  • ESD113B102ELSE6327
  • SP001061696