Infineon CYUSB3011-BZXC

USB SuperSpeed Peripherals, 8/16-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
$ 18.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYUSB3011-BZXC.

IHS

Datasheet82 pages14 years ago
Datasheet53 pages14 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-0.76%

CAD Models

Download Infineon CYUSB3011-BZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSCAN921821TSM/NOPB
Dual 18-bit serializer with pre-emphasis, IEEE 1149.1 (JTAG), and at-speed BIST 100-NFBGA -40 to 85
Texas InstrumentsSCANSTA112SM/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85
Texas InstrumentsSCANSTA112SM
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85
Texas InstrumentsSCANSTA112SMX/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85
Texas InstrumentsSCANSTA112SMX
7-PORT MULTIDROP IEEE 1149.1 (JTAG) MULTIPLEXER Microprocessor Circuit, CMOS, PBGA100
UART 2-CH 256byte FIFO 3.3V 113-Pin LFBGA / IC UART PCIE 256B DUAL 113FBGA

Descriptions

Descriptions of Infineon CYUSB3011-BZXC provided by its distributors.

USB SuperSpeed Peripherals, 8/16-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
CYUSB301X Series 256 kB SRAM 5 Gbps USB 3.0 USB Peripheral Controller - BGA-121
Low Speed/Full Speed/High Speed USB Controller USB 3.1 Tray 121-Pin FBGA
UNIVERSAL SERIAL BUS CONTROLLER PBGA121
SUPERSPEED USB PERIPHERAL CTRL, BGA-121
USB Bus Controller, CMOS, PBGA121
IC ARM9 USB3 CONTROLLER 121FBGA
Infineon CYUSB3011-BZXC USB控制器
RS APAC
ARM9 USB3 CONTROLLER X16 GPIF II
SUPERSPEED USB PERIPHERAL CTRL, BGA-121; USB IC Type:USB Peripheral Controller; USB Standard:USB 3.0; Supply Voltage Min:1.15V; Supply Voltage Max:1.25V; Interface Case Style:BGA; No. of Pins:121Pins; Data Rate:5Gbps; No. of Ports:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017); Architecture:ARM9; CPU Speed:200MHz; Embedded Interface Type:I2C, I2S, SPI, UART, USB; MCU Applications:USB Peripheral Controller; MCU Case Style:BGA; MCU Core Size:32bit; No. of I/O's:60I/O's; RAM Memory Size:256KB

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYUSB3011-BZXC.
  • CYUSB3011BZXC
  • SP005657029